5SU1324-6FP20 | Siemens
RCBO switch, 2 pole, 20 A, 30 mA, type B, 230 V, 5SU1324-6FP20
Order No.: 81P9561
EAN: 4001869561844
MPN:
5SU1324-6FP20
5SU13246FP20
Unit Price (€ / pc.)
92.8319 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
92.83 € *
Price list
Quantity
Price per unit*
1 pcs.
92.8319 €
3 pcs.
90.4519 €
5 pcs.
88.1909 €
*incl. VAT plus shipping costs
**Subject to prior sale
FI/LS switch, 5SU1324-6FP20, Siemens
RCBO, 10 kA, 2P Type A, 30 mA, B-Char, In: 20A Un: 230V.
Technical specifications
Rated residual current | 30 mA | |
Rated Voltage | 230 V | |
Rated current | 20 A | |
Fault current type | B | |
Pin number | 2-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85362010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |