5SU1326-7FP10 | Siemens
RCBO switch, 2 pole, 10 A, 30 mA, type C, 230 V, 5SU1326-7FP10
Order No.: 81P9518
EAN: 4001869561738
MPN:
5SU1326-7FP10
5SU13267FP10
Unit Price (€ / pc.)
82.0981 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.10 € *
Price list
Quantity
Price per unit*
1 pcs.
82.0981 €
3 pcs.
79.9918 €
5 pcs.
77.9926 €
*incl. VAT plus shipping costs
**Subject to prior sale
FI/LS switch, 5SU1326-7FP10, Siemens
RCBO, 6 kA, 2P Type A, 30 mA, C-Char, In: 10A Un: 230V.
Technical specifications
Rated residual current | 30 mA | |
Rated Voltage | 230 V | |
Rated current | 10 A | |
Fault current type | C | |
Pin number | 2-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85362010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |