5SU1336-6FP06 | Siemens
RCBO switch, 3 pole, 6 A, 30 mA, type B, 400 V, 5SU1336-6FP06
Order No.: 80P8534
EAN: 4001869577821
MPN:
5SU1336-6FP06
5SU13366FP06
Unit Price (€ / pc.)
163.8392 € *
Available: 0 pcs.
Leadtime: 1 Week **
RCBO, 6 kA, 3P Type A, 30 mA, B-Char, In: 6A Un: 400V RCBO SENTRON 5SU1 for combined protection against overload, short circuit and residual currents.
Technical specifications
Bemessungsfehlerstrom | 30 mA | |
Bemessungsspannung | 400 V | |
Bemessungsstrom | 6 A | |
Fehlerstromart | B | |
Montage | DIN-Schiene | |
Polzahl | 3-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |