5SU1374-8DK81 | Siemens
RCBO switch, 4 pole, 100 A, 30 mA, type B, 400 V, 5SU1374-8DK81
Order No.: 81P9535
EAN: 4001869397191
MPN:
5SU1374-8DK81
5SU13748DK81
Unit Price (€ / pc.)
2,759.2768 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,759.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,759.2768 €
FI/LS switch, 5SU1374-8DK81, Siemens
RCBO, 10 kA, 4P, type B+, short-time-delayed K, 30 mA, D char., In: 100 A, Un AC: 400 V.
Technical specifications
Rated residual current | 30 mA | |
Rated Voltage | 400 V | |
Rated current | 100 A | |
Fault current type | B | |
Pin number | 4-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |