5SU1636-7FP10 | Siemens
RCBO switch, 3 pole, 10 A, 300 mA, type C, 400 V, 5SU1636-7FP10
Order No.: 80P8554
EAN: 4001869578033
MPN:
5SU1636-7FP10
5SU16367FP10
Unit Price (€ / pc.)
172.8237 € *
Available: 0 pcs.
Leadtime: 1 Week **
RCBO, 6 kA, 3P Type A, 300mA, C-Char, In: 10A Un: 400V RCBO SENTRON 5SU1 for combined protection against overload, short circuit and residual currents.
Technical specifications
Bemessungsfehlerstrom | 300 mA | |
Bemessungsspannung | 400 V | |
Bemessungsstrom | 10 A | |
Fehlerstromart | C | |
Montage | DIN-Schiene | |
Polzahl | 3-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |