5SU1674-7BK82 | Siemens

RCBO switch, 4 pole, 125 A, 300 mA, type B, 400 V, 5SU1674-7BK82

Order No.: 81P9538
EAN: 4001869332345
MPN:
5SU1674-7BK82
5SU16747BK82
5SU1674-7BK82 Siemens FI Circuit Breakers Image 1
5SU1674-7BK82 Siemens FI Circuit Breakers Image 2
Image may differ
Unit Price (€ / pc.)
2,568.734 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,568.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,568.734 €

FI/LS switch, 5SU1674-7BK82, Siemens

RCBO, 10 kA, 4P, type B, selective, 300 mA, C-Char, In: 125 A, Un AC: 400 V.

Technical specifications
Filter Property Value
Pin number 4 pole
Rated current 125 A
Rated residual current 300 mA
Fault current type B
Rated Voltage 400 V
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes