5SU1674-7DK82 | Siemens
RCBO switch, 4 pole, 125 A, 300 mA, type B, 400 V, 5SU1674-7DK82
Order No.: 81P9533
EAN: 4001869397184
MPN:
5SU1674-7DK82
5SU16747DK82
Unit Price (€ / pc.)
2,293.5227 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,293.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,293.5227 €
FI/LS switch, 5SU1674-7DK82, Siemens
RCBO, 10 kA, 4P, type B+, short-time-delayed K, 300 mA, C-Char, In: 125 A, Un AC: 400 V.
Technical specifications
Rated residual current | 300 mA | |
Rated Voltage | 400 V | |
Rated current | 125 A | |
Fault current type | B | |
Pin number | 4-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |