5SV1313-1KK06 | Siemens
RCBO switch, 2 pole, 6 A, 30 mA, type AC, 230 V, 5SV1313-1KK06
Order No.: 81P9616
EAN: 4001869557205
MPN:
5SV1313-1KK06
5SV13131KK06
Unit Price (€ / pc.)
74.3393 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.34 € *
Price list
Quantity
Price per unit*
1 pcs.
74.3393 €
3 pcs.
71.3643 €
5 pcs.
68.6273 €
*incl. VAT plus shipping costs
**Subject to prior sale
FI/LS compact, 5SV1313-1KK06, Siemens
RCBO compact 1 MW 1-pole+N 4.5 kA type AC 30 mA C6, use of these devices is not permitted in all countries. Observe national installation regulations!
Technical specifications
Rated residual current | 30 mA | |
Rated Voltage | 230 V | |
Rated current | 6 A | |
Fault current type | AC | |
Pin number | 2-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |