5SV1316-0KK16 | Siemens
RCBO switch, 2 pole, 16 A, 30 mA, type AC, 230 V, 5SV1316-0KK16
Order No.: 81P9587
EAN: 4001869557335
MPN:
5SV1316-0KK16
5SV13160KK16
Unit Price (€ / pc.)
67.6158 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
67.62 € *
Price list
Quantity
Price per unit*
1 pcs.
67.6158 €
3 pcs.
64.9145 €
5 pcs.
62.4155 €
*incl. VAT plus shipping costs
**Subject to prior sale
FI/LS compact, 5SV1316-0KK16, Siemens
RCBO compact 1 MW 1-pole+N 6 kA type AC 30 mA B16, use of these devices is not permitted in all countries. Observe national installation regulations!
Technical specifications
Bemessungsfehlerstrom | 30 mA | |
Bemessungsspannung | 230 V | |
Bemessungsstrom | 16 A | |
Fehlerstromart | AC | |
Polzahl | 2-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |