5SV1316-4KK13 | Siemens
RCBO switch, 2 pole, 13 A, 30 mA, type F, 230 V, 5SV1316-4KK13
Order No.: 81P9572
EAN: 4001869558189
MPN:
5SV1316-4KK13
5SV13164KK13
Unit Price (€ / pc.)
128.9008 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
128.90 € *
Price list
Quantity
Price per unit*
1 pcs.
128.9008 €
3 pcs.
125.5926 €
5 pcs.
122.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale
FI/LS compact, 5SV1316-4KK13, Siemens
RCBO compact 1 MW 1-pole+N 6 kA type F 30 mA C13 super-resistant K.
Technical specifications
Rated residual current | 30 mA | |
Rated Voltage | 230 V | |
Rated current | 13 A | |
Fault current type | F | |
Pin number | 2-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |