5SV1316-6LK06 | Siemens
RCBO switch, 2 pole, 6 A, 30 mA, type A, 230 V, 5SV1316-6LK06
Order No.: 81P9594
EAN: 4001869558042
MPN:
5SV1316-6LK06
5SV13166LK06
Unit Price (€ / pc.)
109.7180 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
109.72 € *
Price list
Quantity
Price per unit*
1 pcs.
109.7180 €
3 pcs.
106.8977 €
5 pcs.
104.2321 €
*incl. VAT plus shipping costs
**Subject to prior sale
FI/LS compact, 5SV1316-6LK06, Siemens
RCBO compact 1 MW 1-pole+N 6 kA type A(G/K) 30 mA B6 short-time-delayed.
Technical specifications
Rated residual current | 30 mA | |
Rated Voltage | 230 V | |
Rated current | 6 A | |
Fault current type | A | |
Pin number | 2-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |