5SV1616-1KK02 | Siemens
RCBO switch, 2 pole, 2 A, 300 mA, type AC, 230 V, 5SV1616-1KK02
Order No.: 81P9636
EAN: 4001869557465
MPN:
5SV1616-1KK02
5SV16161KK02
Unit Price (€ / pc.)
77.3381 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
77.34 € *
Price list
Quantity
Price per unit*
1 pcs.
77.3381 €
3 pcs.
74.2441 €
5 pcs.
71.3881 €
*incl. VAT plus shipping costs
**Subject to prior sale
FI/LS compact, 5SV1616-1KK02, Siemens
RCBO compact 1-pole+N 6 kA type AC 300 mA C2, use of these devices is not permitted in all countries. Observe national installation regulations!
Technical specifications
Rated residual current | 300 mA | |
Rated Voltage | 230 V | |
Rated current | 2 A | |
Fault current type | AC | |
Pin number | 2-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |