5SV1616-6KK06 | Siemens
RCBO switch, 2 pole, 6 A, 300 mA, type A, 230 V, 5SV1616-6KK06
Order No.: 81P9650
EAN: 4001869557809
MPN:
5SV1616-6KK06
5SV16166KK06
Unit Price (€ / pc.)
73.0541 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
73.05 € *
Price list
Quantity
Price per unit*
1 pcs.
73.0541 €
3 pcs.
70.1267 €
5 pcs.
67.4373 €
*incl. VAT plus shipping costs
**Subject to prior sale
FI/LS compact, 5SV1616-6KK06, Siemens
RCBO compact 1P+N 6 kA type A 300 mA B6.
Technical specifications
Rated residual current | 300 mA | |
Rated Voltage | 230 V | |
Rated current | 6 A | |
Fault current type | A | |
Pin number | 2-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |