5SV3346-3KK60 | Siemens
Residual current circuit breaker, 4 pole, 63 A, 30 mA, type F, 400 V, 5SV3346-3KK60
Order No.: 81P9462
EAN: 4001869601052
MPN:
5SV3346-3KK60
5SV33463KK60
Unit Price (€ / pc.)
806.8200 € *
Available: 0 pcs.
Leadtime: 1 Week **
Residual current operated circuit breaker, 5SV3346-3KK60, Siemens
Residual current operated circuit breaker, 4-pole, Type F, In: 63A, 30mA, 6mA DC, Un AC: 400V, Electro Mobility.
Technical specifications
Pin number | 4-polig | |
Rated current | 63 A | |
Rated residual current | 30 mA | |
Fault current type | F | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |