5SV3742-4 | Siemens
Residual current circuit breaker, 4 pole, 25 A, 500 mA, type B, 400 V, 5SV3742-4
Order No.: 81P9485
EAN: 4001869549101
MPN:
5SV3742-4
5SV37424
Unit Price (€ / pc.)
665.4480 € *
Available: 0 pcs.
Leadtime: 1 Week **
Residual current operated circuit breaker, 5SV3742-4, Siemens
Residual current operated circuit breaker, 4-pole, type B, short-time-delayed, In: 25 A, 500 mA, Un AC: 400 V SIGRES: harsh ambient conditions, extended test interval.
Technical specifications
Pin number | 4-polig | |
Rated current | 25 A | |
Rated residual current | 500 mA | |
Fault current type | B | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |