5SV3748-6 | Siemens

Residual current circuit breaker, 4 pole, 100 A, 500 mA, type A, 230/400 VAC, 5SV3748-6

Order No.: 80P8576
EAN: 4047624418435
MPN:
5SV3748-6
5SV37486
5SV3748-6 Siemens FI Circuit Breakers Image 1
5SV3748-6 Siemens FI Circuit Breakers Image 2
Image may differ
Unit Price (€ / pc.)
632.3779 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
632.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
632.3779 €
Residual current operated circuit breaker, 4-pole, type A, In: 100 A, 500 mA, Un AC: 400 V.
Technical specifications
Bemessungsfehlerstrom 500 mA
Bemessungsspannung 230/400 VAC
Bemessungsstrom 100 A
Fehlerstromart A
Montage DIN-Schiene
Polzahl 4-polig
Schutzart (IP) IP20
Logistics
Ursprungsland SI
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes