5TY1350-3MF06 | Siemens
RCBO switch, 2 pole, 6 A, 30 mA, type F, 230 V, 5TY1350-3MF06
Order No.: 81P9665
EAN: 4047624417049
MPN:
5TY1350-3MF06
5TY13503MF06
Unit Price (€ / pc.)
506.2736 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
ECPD with measurement and communication function, 5TY1350-3MF06, Siemens
ECPD with measurement and communication function RCD type F 30 mA In: 6 A, Un: 230 V AC, 75 kA 1+N in 2 MW.
Technical specifications
Pin number | 2-polig | |
Rated current | 6 A | |
Rated residual current | 30 mA | |
Fault current type | F | |
Rated Voltage | 230 V | |
Assembly | DIN-Schiene | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |