5TY1350-3MF16 | Siemens
RCBO switch, 2 pole, 16 A, 30 mA, type F, 230 V, 5TY1350-3MF16
Order No.: 81P9663
EAN: 4047624417063
MPN:
5TY1350-3MF16
5TY13503MF16
Unit Price (€ / pc.)
506.2736 € *
Standard delivery time from the manufacturer is: 3 Weeks
ECPD with measurement and communication function, 5TY1350-3MF16, Siemens
ECPD with measurement and communication function RCD type F 30 mA In: 16 A, Un: 230 V AC, 75 kA 1+N in 2 MW.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Rated current | 16 A | |
| Rated residual current | 30 mA | |
| Fault current type | F | |
| Rated Voltage | 230 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |