6ES7963-1AA10-0AA0 | Siemens

SIMATIC S7-400 IF 963 PtP RS 232

Order No.: 70P5464
EAN: 4019169239295
MPN:
6ES7963-1AA10-0AA0
6ES79631AA100AA0
Series: SIMATIC S7-400
6ES7963-1AA10-0AA0 Siemens Fieldbus repeaters and serial interface converters
Image may differ
Unit Price (€ / pc.)
357.6902 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
357.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
357.6902 €

6ES79631AA100AA0, Siemens

SIMATIC S7-400, interface module IF963-RS232 with RS232 interface for PTP coupling with CP441 AB CP 441- AA05 .

Technical specifications
Version Schnittstellenmodul
Width 19 mm
Data transmission rate 115200 mb/s
Height 67 mm
Interfaces RS232
Depth 87 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)