6ES7963-3AA10-0AA0 | Siemens

SIMATIC S7-400 IF 963 PtP RS 422 / 485

Order No.: 70P5466
EAN: 4019169239264
MPN:
6ES7963-3AA10-0AA0
6ES79633AA100AA0
Series: SIMATIC S7-400
6ES7963-3AA10-0AA0 Siemens Fieldbus repeaters and serial interface converters
Image may differ
Unit Price (€ / pc.)
417.095 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
417.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
417.095 €

6ES79633AA100AA0, Siemens

SIMATIC S7-400, interface module IF963-X27 with RS422/RS485 interface for PTP coupling with CP441 AB CP 441- AA05 .

Technical specifications
Version Schnittstellenmodul
Width 19 mm
Data transmission rate 115200 mb/s
Height 67 mm
Interfaces RS422/RS485
Depth 87 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)