6ES7964-2AA04-0AB0 | Siemens

SIMATIC S7-400 IF 964-DP

Order No.: 70P5467
EAN: 4019169123921
MPN:
6ES7964-2AA04-0AB0
6ES79642AA040AB0
Series: SIMATIC S7-400
6ES7964-2AA04-0AB0 Siemens Fieldbus repeaters and serial interface converters
Image may differ
Unit Price (€ / pc.)
991.9245 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
991.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
991.9245 €

6ES79642AA040AB0, Siemens

SIMATIC S7, IF964-DP Interface module DP master for S7-400 .

Technical specifications
Version Schnittstellenmodul
Width 26 mm
Data transmission rate 12000000 mb/s
Height 54 mm
Interfaces DP
Depth 130 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)