5SM6021-2 | Siemens
Arc fault detection unit AFDD,1-16 A 230 V for MCBand RCBO 1+N 2 MW
Order No.: 80P8505
EAN: 4001869525792
MPN:
5SM6021-2
5SM60212
Unit Price (€ / pc.)
138.6945 € *
Available: 0 pcs.
Leadtime: 1 Week **
Arc fault detection device block AFDD,1-16 A 230 V for CB and RCBO 1+N 2MW Arc-fault detection unit block SENTRON 5SM6 for reliable and comprehensive protection for persons, systems and assets from arcing faults.
Technical specifications
Rated Voltage | 230 V | |
Rated current | 16 A | |
Frequency | 50 Hz | |
Assembly | DIN-Schiene | |
Pin number | 2-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |