5SM6024-2 | Siemens
Arc fault detection unit AFDD, 1-40 A 230 V for MCB and RCBO 1+N 2 MW
Order No.: 80P8506
EAN: 4001869525778
MPN:
5SM6024-2
5SM60242
Unit Price (€ / pc.)
182.7602 € *
Available: 0 pcs.
Leadtime: 1 Week **
Arc fault detection device block AFDD, 1-40 A 230 V for CB and RCBO 1+N 2MW Arc-fault detection unit block SENTRON 5SM6 for reliable and comprehensive protection for persons, systems and assets from arcing faults.
Technical specifications
Rated Voltage | 230 V | |
Rated current | 40 A | |
Frequency | 50 Hz | |
Assembly | DIN-Schiene | |
Pin number | 2-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |