5SV6016-7KK06 | Siemens
AFDD/MCB combination 230 V, 6 kA, 1+N, C, 6 A compact (1 MW)
Order No.: 80P8600
EAN: 4001869565040
MPN:
5SV6016-7KK06
5SV60167KK06
Unit Price (€ / pc.)
168.7063 € *
Available: 0 pcs.
Leadtime: 1 Week **
AFDD-MCB-Combination 230V, 6kA, 1+N, C, 6A Compact (1MW) AFDD-MCB combination SENTRON 5SV6 for reliable and comprehensive protection for persons, systems and assets from arcing faults.
Technical specifications
Pin number | 2-polig | |
Tripping characteristics | C | |
Rated current | 6 A | |
Rated Voltage | 230 V | |
Frequency | 50 Hz | |
Assembly | DIN-Schiene | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |