5SV6016-7MC10 | Siemens
AFDD-MCB combo 5SV6 COM, measurement function, communication 230 V 6 kA, 1+N,..., 5SV6016-7MC10
Order No.: 80P8617
EAN: 4001869582245
MPN:
5SV6016-7MC10
5SV60167MC10
Unit Price (€ / pc.)
223.9818 € *
Available: 0 pcs.
Leadtime: 1 Week **
AFDD-MCB-Combination Measuring, Communication AC 230V 6kA, 1+N pole, C, 10A.
Technical specifications
Pin number | 2-polig | |
Tripping characteristics | C | |
Rated current | 10 A | |
Rated Voltage | 230 V | |
Frequency | 50 Hz | |
Assembly | DIN-Schiene | |
Degree of protection (IP) | IP20/IP40 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |