7ML5630-0DM10-0FA0 | Siemens
Capacitive limit switch, aluminum, 7ML5630-0DM10-0FA0
Order No.: 80P8959
EAN: 4047623607021
MPN:
7ML5630-0DM10-0FA0
7ML56300DM100FA0
Unit Price (€ / pc.)
1,532.839 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Level switch, 7ML5630-0DM10-0FA0, Siemens
Pointek CLS200 RF Capacitance point level switch, rod design. Detects level and interface in liquids, solids, slurries, and foam. Adjustable, 5.5 m (18.04 ft), insertion, adaptable sensitivity, with the ability to tune out build-up on probe.
Technical specifications
Gehäusematerial | Aluminium | |
Medium | Flüssigkeiten/Feststoffe/Schlämme/Schaum | |
Produkt-Art | kapazitiver Grenzschalter |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90261029 |
Compliance
RoHS konform | in_review |
SVHC frei | not_specified |