7ML5650-1BA00-0HB0 | Siemens
Capacitive limit switch, aluminum, 7ML5650-1BA00-0HB0
Order No.: 80P8962
EAN: 4019169848619
MPN:
7ML5650-1BA00-0HB0
7ML56501BA000HB0
Unit Price (€ / pc.)
1,189.7144 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,189.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,189.7144 €
Level switch, 7ML5650-1BA00-0HB0, Siemens
Pointek CLS300 RF Capacitance point level switch, rod design. Detects level and interface in aggressive liquids, solids, slurries, and foam. Adjustable, 1 m (3.28 ft), insertion, adaptable sensitivity, with active shield to tune out build-up on probe.
Technical specifications
Connection | Steckanschluss | |
Shell Material | Aluminium | |
Medium | Flüssigkeiten/Feststoffe/Schlämme/Schaum | |
Product type | kapazitiver Grenzschalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |