7ML5651-1DB00-0HB0 | Siemens
Capacitive limit switch, aluminum, 7ML5651-1DB00-0HB0
Order No.: 80P8963
EAN: 4019169848633
MPN:
7ML5651-1DB00-0HB0
7ML56511DB000HB0
Unit Price (€ / pc.)
1,454.2276 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,454.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,454.2276 €
Level switch, 7ML5651-1DB00-0HB0, Siemens
Pointek CLS300 RF Capacitance point level switch, cable design. Detects level and interface in aggressive liquids, solids, slurries, and foam. Cable extension options to 25 m (82.02 ft), adaptable sensitivity, with active shield to tune out build-up on probe.
Technical specifications
Connection | Steckanschluss | |
Shell Material | Aluminium | |
Medium | Flüssigkeiten/Feststoffe/Schlämme/Schaum | |
Product type | kapazitiver Grenzschalter | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |