7ML5731-7AA11-1BA0 | Siemens
SITRANS LVS200 Vibrating fork point level switch,standard design: level and ..., 7ML5731-7AA11-1BA0
Unit Price (€ / pc.)
873.0673 € *
Available: 0 pcs.
Leadtime: 1 Week **
Level switch, 7ML5731-7AA11-1BA0, Siemens
SITRANS LVS200 Vibrating fork point level switch, standard design: level and material detection in dry bulk solids. Extension options to 4 m (13.12 ft). With advanced testing, output, and durability options, including low bulk densities.
Technical specifications
Medium | Feststoffe | |
Produkt-Art | Vibrationsgrenzschalter | |
Schaltspannung (AC) | 230 V | |
Schaltspannung (DC) | 55 V |
Download
Logistics
Ursprungsland | MT |
Zolltarifnummer | 90318080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |