7ML5732-1AA11-1BA0 | Siemens

SITRANS LVS200 Vibrating fork point level switch,short fork and interface de...

Order No.: 80P8966
EAN: 4019169849319
MPN:
7ML5732-1AA11-1BA0
7ML57321AA111BA0
Series: SITRANS
7ML5732-1AA11-1BA0 Siemens Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
1,204.7203 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,204.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,204.7203 €

Level switch, 7ML5732-1AA11-1BA0, Siemens

SITRANS LVS200 Vibrating fork point level switch, short fork and interface design: level and material detection in dry bulk solids or solids interface within a liquid. Extension options to 4 m (13.12 ft). With advanced testing, output, and durability options.

Technical specifications
Connection Steckanschluss
Medium Feststoffe
Product type Vibrationsgrenzschalter
Switching Voltage (AC) 230 V
Switching Voltage (DC) 55 V
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes