7ML5745-1AA01-1BA0 | Siemens

SITRANS LVL100 Vibrating point level switch. Detects level and material in li..., 7ML5745-1AA01-1BA0

Order No.: 80P8969
EAN: 4019169849722
MPN:
7ML5745-1AA01-1BA0
7ML57451AA011BA0
Series: SITRANS
7ML5745-1AA01-1BA0 Siemens Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
390.5699 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
390.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
390.5699 €

Level switch, 7ML5745-1AA01-1BA0, Siemens

SITRANS LVL100 Vibrating point level switch. Detects level and material in liquids and slurries. Compact, with 40 mm (1.6 inch) insertion.

Technical specifications
Filter Property Value
Product type vibration limit switch
Switching Voltage (DC) 250 V
Switching Voltage (AC) 250 V
Medium liquids/slurries
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 90261029
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes