7ML5745-1AA02-1AA0 | Siemens
SITRANS LVL100 Vibrating point level switch. Detects level and material in li..., 7ML5745-1AA02-1AA0
Unit Price (€ / pc.)
371.7203 € *
Standard delivery time from the manufacturer is: 3 Weeks
Level switch, 7ML5745-1AA02-1AA0, Siemens
SITRANS LVL100 Vibrating point level switch. Detects level and material in liquids and slurries. Compact, with 40 mm (1.6 inch) insertion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration limit switch | |
| Switching Voltage (DC) | 55 V | |
| Medium | liquids/slurries | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |