7ML5746-1AA07-1AA0 | Siemens
Vibration limit switch, aluminum, 7ML5746-1AA07-1AA0
Unit Price (€ / pc.)
947.7874 € *
Available: 0 pcs.
Leadtime: On Request **
Level switch, 7ML5746-1AA07-1AA0, Siemens
SITRANS LVL200 Vibrating point level switch, standard design. Detects level and material in liquids and slurries. Short insertion. For hazardous applications.
Technical specifications
Shell Material | Aluminium | |
Medium | Flüssigkeiten/Schlämme | |
Product type | Vibrationsgrenzschalter | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |