7ML5746-1BA00-1AA0 | Siemens

Vibration limit switch, aluminum, 7ML5746-1BA00-1AA0

Order No.: 80P8979
EAN: 4019169848749
MPN:
7ML5746-1BA00-1AA0
7ML57461BA001AA0
Series: SITRANS
7ML5746-1BA00-1AA0 Siemens Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
962.1983 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
962.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
962.1983 €

Level switch, 7ML5746-1BA00-1AA0, Siemens

SITRANS LVL200 Vibrating point level switch, standard design. Detects level and material in liquids and slurries. Short insertion. For hazardous applications.

Technical specifications
Shell Material Aluminium
Medium Flüssigkeiten/Schlämme
Product type Vibrationsgrenzschalter
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 90261029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes