3SE2902-0AB20 | Siemens
Foot switch, momentary, 1 Form A (N/O) + 1 Form B (N/C), 16 A/400 VAC, 3SE2902-0AB20
Order No.: 81P6642
EAN: 4011209575042
MPN:
3SE2902-0AB20
3SE29020AB20
Unit Price (€ / pc.)
134.0773 € *
Available: 0 pcs.
Leadtime: 1 Week **
Momentary-contact foot switch, 1-pedal, without cover, without latching, Metal enclosure IP65, 1 NO + 1 NC, Cable entry M20 x 1.5 momentary-contact foot switch SIRIUS 3SE29 as an operation device on especially hazardous parts of the plant, e.g. on presses and punches, ideal where the hands are to be kept free.
Technical specifications
Connection | Kabelanschluss | |
Color of body | schwarz/grau | |
Latching switching function | 1 Schließer + 1 Öffner | |
Breaking capacity | 16 A/400 VAC | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |