3SE2903-1AA20 | Siemens

Foot switch, momentary, 2 Form A (N/O) + 2 Form B (N/C), 6 A/400 VAC, 3SE2903-1AA20

Order No.: 81P6643
EAN: 4011209576582
MPN:
3SE2903-1AA20
3SE29031AA20
3SE2903-1AA20 Siemens Foot Switches
Image may differ
Unit Price (€ / pc.)
195.0648 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
195.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
195.0648 €
Momentary-contact foot switch, 1-pedal, with cover, without latching, Metal enclosure IP65, 2 NO+2 NC, Cable entry M20 x 1.5 momentary-contact foot switch SIRIUS 3SE29 as an operation device on especially hazardous parts of the plant, e.g. on presses and punches, ideal where the hands are to be kept free.
Technical specifications
Anschluss Kabelanschluss
Gehäusefarbe schwarz/grau
Schaltfunktion 2 Schließer + 2 Öffner
Schaltleistung 6 A/400 VAC
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei