3SE2903-1AB20 | Siemens
Foot switch, momentary, 2 Form A (N/O) + 2 Form B (N/C), 6 A/400 VAC, 3SE2903-1AB20
Order No.: 81P6644
EAN: 4011209576599
MPN:
3SE2903-1AB20
3SE29031AB20
Unit Price (€ / pc.)
144.0138 € *
Standard delivery time from the manufacturer is: 1 Week
Momentary-contact foot switch, 1-pedal without cover, without latching Metal enclosure IP65, 2 NO+2 NC, Cable entry M20 x 1.5 momentary-contact foot switch SIRIUS 3SE29 as an operation device on especially hazardous parts of the plant, e.g. on presses and punches, ideal where the hands are to be kept free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Color of body | black/gray | |
| Connection | cable connection | |
| Breaking capacity | 6 A/400 VAC | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |