3SE2912-2AA20 | Siemens
Foot switch, 1 Form A (N/O) + 1 Form B (N/C), Off-On, 16 A/400 VAC, 3SE2912-2AA20
Order No.: 80P7245
EAN: 4011209576612
MPN:
3SE2912-2AA20
3SE29122AA20
Unit Price (€ / pc.)
227.8493 € *
Available: 0 pcs.
Leadtime: 1 Week **
Foot switch, 1-pedal with cover, with latching Metal enclosure IP65, 1 NO+1 NC, Cable entry M20 x 1.5 foot switch SIRIUS 3SE29 as an operation device on especially hazardous parts of the plant, e.g. on presses and punches, ideal where the hands are to be kept free.
Technical specifications
Anschluss | Kabelanschluss | |
Gehäusefarbe | schwarz/grau | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltleistung | 16 A/400 VAC | |
Schaltstellung | Aus-Ein | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |