3SE2932-0AB20 | Siemens
Foot switch, momentary, 2 Form A (N/O) + 2 Form B (N/C), 16 A/400 VAC, 3SE2932-0AB20
Order No.: 81P6647
EAN: 4011209576650
MPN:
3SE2932-0AB20
3SE29320AB20
Unit Price (€ / pc.)
210.6895 € *
Available: 0 pcs.
Leadtime: 1 Week **
Momentary-contact foot switch, 2-pedal without cover, without latching, metal enclosure IP65, cable entry M25 x 1.5 slow-action contacts 1 NO+1 NC per pedal momentary-contact foot switch SIRIUS 3SE29 as an operation device on especially hazardous parts of the plant, e.g. on presses and punches, ideal where the hands are to be kept free.
Technical specifications
Anschluss | Kabelanschluss | |
Gehäusefarbe | schwarz/grau | |
Schaltfunktion | 2 Schließer + 2 Öffner | |
Schaltleistung | 16 A/400 VAC | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |