3SE2932-1AB20 | Siemens

Foot switch, momentary, 2 Form A (N/O) + 2 Form B (N/C), 6 A/400 VAC, 3SE2932-1AB20

Order No.: 81P6649
EAN: 4011209576681
MPN:
3SE2932-1AB20
3SE29321AB20
3SE2932-1AB20 Siemens Foot Switches
Image may differ
Unit Price (€ / pc.)
225.505 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
225.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
225.505 €
Momentary-contact foot switch, 2-pedal without cover, without latching, metal enclosure IP65, cable entry M25 x 1.5 slow-action contacts 2 NO+2 NC per pedal momentary-contact foot switch SIRIUS 3SE29 as an operation device on especially hazardous parts of the plant, e.g. on presses and punches, ideal where the hands are to be kept free.
Technical specifications
Anschluss Kabelanschluss
Gehäusefarbe schwarz/grau
Schaltfunktion 2 Schließer + 2 Öffner
Schaltleistung 6 A/400 VAC
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei