5TC1297 | Siemens
Surface mount box, titan white, for smoke detector, 5TC1297
Unit Price (€ / pc.)
7.2233 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA reflex, Surface mounting connection socket Dimensions 93x 27 mm titanium white DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- Dimmers for all typical loads, including LED lighting
- Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Colour | titanweiß | |
Suitable for | Rauchmelder | |
Product type | Aufputzdose |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |