5TC1321-0AM | Siemens

Rocker, blind symbols up/down, 1-fold, aluminum metallic, for switch/button, 5TC1321-0AM

Order No.: 81P8099
EAN: 4001869555096
MPN:
5TC1321-0AM
5TC13210AM
Series: DELTA
5TC1321-0AM Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
61.1422 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.1422 €

DELTA i-system button sys Shutter Aluminum-metallic DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • Dimmers for all typical loads, including LED lighting
  • Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Ausführung Jalousiesymbolen Auf/Ab, 1-fach
Farbe aluminiummetallic
Geeignet für Schalter/Taster
Zubehörart Wippe
Logistics
Ursprungsland ES
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes