5TC1337-0PM | Siemens

Rocker, blind symbols Up/Down, 1-fold, 68 x 68 mm, platinum metallic, for blind control, 5TC1337-0PM

Order No.: 81P8096
EAN: 4001869555126
MPN:
5TC1337-0PM
5TC13370PM
Series: DELTA
Siemens
5TC1337-0PM Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
69.0676 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.0676 €

DELTA style button sys Shutter Platinum metallic DELTA switches and socket outlets - design and quality to perfection from Siemens. no value.

Features

  • Dimmers for all typical loads, including LED lighting
  • Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Ausführung Jalousiesymbolen Auf/Ab, 1-fach, 68 x 68 mm
Farbe platinmetallic
Geeignet für Jalousiesteuerung
Zubehörart Wippe
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes