5TC8900-0SB | Siemens
Cover plate, 55 x 55 mm, soft black, for dimmer, 5TC8900-0SB
Unit Price (€ / pc.)
19.5993 € *
Standard delivery time from the manufacturer is: 1 Week
DELTA i-system, Soft black Cover plate for dimmer with rotary knob 55x 55 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- Dimmers for all typical loads, including LED lighting
- Motion detection in surface-mounted and flush-mounted versions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Version | 55 x 55 mm | |
| Suitable for | dimmer | |
| Colour | soft black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |