5TC8912-1 | Siemens
Cover plate, 68 x 68 mm, platinum metallic, for dimmer, 5TC8912-1
Unit Price (€ / pc.)
20.5394 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, platinum metallic Cover plate for dimmer with rotary knob 68x 68 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- Dimmers for all typical loads, including LED lighting
- Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Product type | Abdeckplatte | |
Version | 68 x 68 mm | |
Suitable for | Dimmer | |
Colour | platinmetallic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |