5TC8912 | Siemens

Cover plate, 68 x 68 mm, titan white, for dimmer, 5TC8912

Order No.: 81P8088
EAN: 4001869314259
MPN:
5TC8912
5TC8912
Series: DELTA style
5TC8912 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
13.1852 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1852 €

DELTA style, titanium white Cover plate for dimmer with rotary knob 68x 68 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • Dimmers for all typical loads, including LED lighting
  • Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Product type Abdeckplatte
Version 68 x 68 mm
Suitable for Dimmer
Colour titanweiß
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes