5TD2862 | Siemens

LED light insert, light signal red/green, 68 x 68 mm, titan white, for switch/button, 5TD2862

Order No.: 81P8062
EAN: 4001869385662
MPN:
5TD2862
5TD2862
Series: DELTA style
5TD2862 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
85.6562 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.6562 €

DELTA style, titanium white LED light signal red/green with English inscription incl. module rack DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • 3 mm of plaster compensation ensures reliable functioning, even in the event of extreme wall conditions
  • Use of the device with a combination bolt for Torx T10 and slotted screwdrivers
Technical specifications
Accessory Type LED-Leuchteinsatz
Version Lichtsignal rot/grün, 68 x 68 mm
Suitable for Schalter/Taster
Colour titanweiß
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes