5TD2863 | Siemens

Rocker, 2-fold, 68 x 68 mm, titan white, for hotel card systems, 5TD2863

Order No.: 80P8695
EAN: 4001869385686
MPN:
5TD2863
5TD2863
Series: DELTA style
5TD2863 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
34.8908 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.8908 €
DELTA style, titanium white Device insert 2F Mechanically interlocked Rocker switch with English inscription DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Product type Wippe
Version 2-fach, 68 x 68 mm
Suitable for Hotelcardsysteme
Colour titanweiß
Logistics
Country of origin ES
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes