5TG1102-0 | Siemens

Frame, wood, 2-fold, wenge, for switch/button, 5TG1102-0

Order No.: 81P8052
EAN: 4001869334936
MPN:
5TG1102-0
5TG11020
Series: DELTA miro
5TG1102-0 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
48.5401 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.5401 €

MIRO frame 2-fold wood wenge Color shade due to treatment DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Ausführung Holz, 2-fach
Farbe wenge
Geeignet für Schalter/Taster
Zubehörart Rahmen
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes