5TG1102-4 | Siemens

Frame, wood, 2-fold, beech, for switch/button, 5TG1102-4

Order No.: 81P8048
EAN: 4001869335094
MPN:
5TG1102-4
5TG11024
Series: DELTA miro
5TG1102-4 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
41.2692 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.2692 €

DELTA miro Frame 2-fold Authentic material wood Wood type beech Dimensions 161x 90 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Product type Rahmen
Version Holz, 2-fach
Suitable for Schalter/Taster
Colour buche
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes